
SFT18GHA1G | |
|---|---|
DigiKey Part Number | SFT18GHA1G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFT18GHA1G |
Description | DIODE STANDARD 600V 1A TS1 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | SFT18GHA1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TS-1 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |

