
SF1008G | |
|---|---|
DigiKey Part Number | 1801-SF1008G-ND |
Manufacturer | |
Manufacturer Product Number | SF1008G |
Description | DIODE STANDARD 600V 10A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF1008G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 50 | €0.62380 | €31.19 |
| 100 | €0.55580 | €55.58 |
| 500 | €0.43628 | €218.14 |
| 1 000 | €0.39782 | €397.82 |
| 2 000 | €0.36547 | €730.94 |
| 5 000 | €0.33046 | €1,652.30 |
| 10 000 | €0.31331 | €3,133.10 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

