
SA40AH | |
|---|---|
DigiKey Part Number | 1801-SA40AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA40AH |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 8.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA40AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.09985 | €349.47 |
| 7 000 | €0.09102 | €637.14 |
| 10 500 | €0.08652 | €908.46 |
| 17 500 | €0.08146 | €1,425.55 |
| 24 500 | €0.07846 | €1,922.27 |
| 35 000 | €0.07555 | €2,644.25 |
| 87 500 | €0.07139 | €6,246.62 |
| Unit Price without VAT: | €0.09985 |
|---|---|
| Unit Price with VAT: | €0.12531 |

