
SA33CAHB0G | |
|---|---|
DigiKey Part Number | SA33CAHB0G-ND |
Manufacturer | |
Manufacturer Product Number | SA33CAHB0G |
Description | TVS DIODE 33VWM 71.4VC DO204AC |
Customer Reference | |
Detailed Description | 71.4V Clamp 9.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Category | Current - Peak Pulse (10/1000µs) 9.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |

