
SA120 | |
|---|---|
DigiKey Part Number | 1801-SA120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA120 |
Description | TVS DIODE 120VWM 214VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 214V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 214V |
Mfr | Current - Peak Pulse (10/1000µs) 2.4A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.09985 | €349.47 |
| 7 000 | €0.09102 | €637.14 |
| 10 500 | €0.08795 | €923.48 |
| Unit Price without VAT: | €0.09985 |
|---|---|
| Unit Price with VAT: | €0.12531 |

