
SA100H | |
---|---|
DigiKey Part Number | 1801-SA100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA100H |
Description | TVS DIODE 100VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | €0.10078 | €352.73 |
7 000 | €0.09187 | €643.09 |
10 500 | €0.08732 | €916.86 |
17 500 | €0.08221 | €1,438.68 |
24 500 | €0.07919 | €1,940.15 |
35 000 | €0.07625 | €2,668.75 |
87 500 | €0.07206 | €6,305.25 |
Unit Price without VAT: | €0.10078 |
---|---|
Unit Price with VAT: | €0.12648 |