
S5MB R5G | |
|---|---|
DigiKey Part Number | S5MBR5GTR-ND - Tape & Reel (TR) S5MBR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5MB R5G |
Description | DIODE STANDARD 1000V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5MB R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44700 | €4.47 |
| 100 | €0.28920 | €28.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.20413 | €173.51 |
| 1 700 | €0.18492 | €314.36 |
| 2 550 | €0.17513 | €446.58 |
| 4 250 | €0.16413 | €697.55 |
| 5 950 | €0.15761 | €937.78 |
| 8 500 | €0.15127 | €1,285.79 |
| 21 250 | €0.13737 | €2,919.11 |
| 42 500 | €0.13425 | €5,705.62 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |

