
S5BC-K | |
---|---|
DigiKey Part Number | 1801-S5BC-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5BC-K |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.09749 | €292.47 |
6 000 | €0.08864 | €531.84 |
9 000 | €0.08412 | €757.08 |
15 000 | €0.07905 | €1,185.75 |
21 000 | €0.07604 | €1,596.84 |
30 000 | €0.07312 | €2,193.60 |
75 000 | €0.06734 | €5,050.50 |
Unit Price without VAT: | €0.09749 |
---|---|
Unit Price with VAT: | €0.12235 |