
S3Q | |
---|---|
DigiKey Part Number | 1801-S3QM3GTR-ND - Tape & Reel (TR) 1801-S3QM3GCT-ND - Cut Tape (CT) 1801-S3QM3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3Q |
Description | DIODE STANDARD 1200V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.33400 | €3.34 |
100 | €0.21350 | €21.35 |
500 | €0.16156 | €80.78 |
1 000 | €0.14479 | €144.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.12346 | €370.38 |
6 000 | €0.11272 | €676.32 |
9 000 | €0.10724 | €965.16 |
15 000 | €0.10109 | €1,516.35 |
21 000 | €0.09744 | €2,046.24 |
30 000 | €0.09390 | €2,817.00 |
75 000 | €0.09007 | €6,755.25 |
Unit Price without VAT: | €0.54000 |
---|---|
Unit Price with VAT: | €0.67770 |