S3MHM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 690
Unit Price: €0.51000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.16201
Datasheet

Similar


Diodes Incorporated
In Stock: 4 608
Unit Price: €0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 44 937
Unit Price: €0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 23 250
Unit Price: €0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11 703
Unit Price: €0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 51 098
Unit Price: €0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 146 112
Unit Price: €0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 790
Unit Price: €0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 113 129
Unit Price: €0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 893
Unit Price: €1.06000
Datasheet
SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3MHM6G

DigiKey Part Number
S3MHM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3MHM6G
Description
DIODE STANDARD 1000V 3A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types