
S2JAL | |
---|---|
DigiKey Part Number | 1801-S2JALTR-ND - Tape & Reel (TR) 1801-S2JALCT-ND - Cut Tape (CT) 1801-S2JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JAL |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.33000 | €0.33 |
10 | €0.20700 | €2.07 |
100 | €0.13030 | €13.03 |
500 | €0.09696 | €48.48 |
1 000 | €0.08619 | €86.19 |
2 000 | €0.07710 | €154.20 |
5 000 | €0.06724 | €336.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
14 000 | €0.04692 | €656.88 |
28 000 | €0.04289 | €1,200.92 |
42 000 | €0.04118 | €1,729.56 |
70 000 | €0.03870 | €2,709.00 |
98 000 | €0.03736 | €3,661.28 |
140 000 | €0.03606 | €5,048.40 |
Unit Price without VAT: | €0.33000 |
---|---|
Unit Price with VAT: | €0.41415 |