Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MH

DigiKey Part Number
1801-S1MHTR-ND - Tape & Reel (TR)
1801-S1MHCT-ND - Cut Tape (CT)
1801-S1MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MH
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16300€1.63
100€0.10200€10.20
500€0.07514€37.57
1 000€0.06647€66.47
2 000€0.05915€118.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€0.04822€361.65
15 000€0.04377€656.55
22 500€0.04150€933.75
37 500€0.03895€1,460.62
52 500€0.03744€1,965.60
75 000€0.03597€2,697.75
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630