
S1JBH | |
---|---|
DigiKey Part Number | 1801-S1JBHTR-ND - Tape & Reel (TR) 1801-S1JBHCT-ND - Cut Tape (CT) 1801-S1JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JBH |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1JBH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.36000 | €0.36 |
10 | €0.22100 | €2.21 |
100 | €0.13970 | €13.97 |
500 | €0.10426 | €52.13 |
1 000 | €0.09277 | €92.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.07815 | €234.45 |
6 000 | €0.07077 | €424.62 |
9 000 | €0.06701 | €603.09 |
15 000 | €0.06278 | €941.70 |
21 000 | €0.06028 | €1,265.88 |
30 000 | €0.05785 | €1,735.50 |
75 000 | €0.05250 | €3,937.50 |
150 000 | €0.05115 | €7,672.50 |
Unit Price without VAT: | €0.36000 |
---|---|
Unit Price with VAT: | €0.45180 |