
S1GH | |
---|---|
DigiKey Part Number | 1801-S1GHTR-ND - Tape & Reel (TR) 1801-S1GHCT-ND - Cut Tape (CT) 1801-S1GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GH |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.16000 | €1.60 |
100 | €0.09400 | €9.40 |
500 | €0.06930 | €34.65 |
1 000 | €0.05965 | €59.65 |
2 000 | €0.05081 | €101.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | €0.03379 | €253.43 |
15 000 | €0.03345 | €501.75 |
22 500 | €0.03311 | €744.98 |
37 500 | €0.03013 | €1,129.88 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |