
RS5G-T | |
|---|---|
DigiKey Part Number | 1801-RS5G-TTR-ND - Tape & Reel (TR) 1801-RS5G-TCT-ND - Cut Tape (CT) 1801-RS5G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS5G-T |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 57pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 100 | €0.21100 | €21.10 |
| 500 | €0.15924 | €79.62 |
| 1 000 | €0.14252 | €142.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12125 | €363.75 |
| 6 000 | €0.11053 | €663.18 |
| 9 000 | €0.10506 | €945.54 |
| 15 000 | €0.09892 | €1,483.80 |
| 21 000 | €0.09528 | €2,000.88 |
| 30 000 | €0.09175 | €2,752.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

