Similar
Similar
Similar

RS1GHR3G | |
|---|---|
DigiKey Part Number | RS1GHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1GHR3G |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | €0.07211 | Similar |
| CGRA4004-G | Comchip Technology | 118 330 | 641-1017-1-ND | €0.28000 | Similar |
| ES1G | onsemi | 52 306 | ES1GFSCT-ND | €0.44000 | Similar |
| ES1G-13-F | Diodes Incorporated | 31 539 | ES1G-FDICT-ND | €0.55000 | Similar |
| RS1G-13-F | Diodes Incorporated | 47 155 | RS1G-FDICT-ND | €0.36000 | Similar |






