S2KAF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1DF-T

DigiKey Part Number
1801-RS1DF-TTR-ND - Tape & Reel (TR)
1801-RS1DF-TCT-ND - Cut Tape (CT)
1801-RS1DF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1DF-T
Description
DIODE STANDARD 200V 1A SMAF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14600€1.46
100€0.09080€9.08
500€0.06684€33.42
1 000€0.05908€59.08
2 000€0.05253€105.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€0.04275€320.62
15 000€0.03877€581.55
22 500€0.03674€826.65
37 500€0.03446€1,292.25
52 500€0.03310€1,737.75
75 000€0.03179€2,384.25
187 500€0.02891€5,420.62
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120