RS1D-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 442
Unit Price: €0.33000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 819
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.08236
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14 621
Unit Price: €0.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 64 288
Unit Price: €0.46000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 6 423
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 125
Unit Price: €0.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30 504
Unit Price: €0.38000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.05538

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07984
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07400
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 653
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 385
Unit Price: €0.50000
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1D-T

DigiKey Part Number
1801-RS1D-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1D-T
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1DTaiwan Semiconductor Corporation3 4421801-RS1DCT-ND€0.33000Parametric Equivalent
RS1DHTaiwan Semiconductor Corporation6 8191801-RS1DHCT-ND€0.31000Parametric Equivalent
RS1DHR3GTaiwan Semiconductor Corporation0RS1DHR3G-ND€0.00000Parametric Equivalent
ACFRA103-HFComchip Technology0641-ACFRA103-HFTR-ND€0.08236Parametric Equivalent
GR1DGood-Ark Semiconductor14 6214786-GR1DCT-ND€0.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€0.04741€355.57
15 000€0.04308€646.20
22 500€0.04087€919.57
37 500€0.03839€1,439.62
52 500€0.03692€1,938.30
75 000€0.03550€2,662.50
187 500€0.03251€6,095.62
Manufacturers Standard Package
Unit Price without VAT:€0.04741
Unit Price with VAT:€0.05950