
P6SMB33A | |
|---|---|
DigiKey Part Number | 1801-P6SMB33ATR-ND - Tape & Reel (TR) 1801-P6SMB33ACT-ND - Cut Tape (CT) 1801-P6SMB33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33A Models |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 100 | €0.21100 | €21.10 |
| 500 | €0.15924 | €79.62 |
| 1 000 | €0.14252 | €142.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12125 | €363.75 |
| 6 000 | €0.11053 | €663.18 |
| 9 000 | €0.10506 | €945.54 |
| 15 000 | €0.09892 | €1,483.80 |
| 21 000 | €0.09528 | €2,000.88 |
| 30 000 | €0.09175 | €2,752.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

