
P6KE250C | |
---|---|
DigiKey Part Number | 1801-P6KE250CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250C |
Description | TVS DIODE 202VWM 360VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 202V | |
Voltage - Breakdown (Min) | 225V | |
Voltage - Clamping (Max) @ Ipp | 360V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | €0.20855 | €729.93 |
7 000 | €0.19255 | €1,347.85 |
10 500 | €0.18439 | €1,936.10 |
17 500 | €0.17523 | €3,066.53 |
24 500 | €0.17392 | €4,261.04 |
Unit Price without VAT: | €0.20855 |
---|---|
Unit Price with VAT: | €0.26173 |