
P4SMA20AH | |
|---|---|
DigiKey Part Number | 1801-P4SMA20AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20AH |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA20AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.06865 | €514.88 |
| 15 000 | €0.06278 | €941.70 |
| 22 500 | €0.05979 | €1,345.28 |
| 37 500 | €0.05643 | €2,116.12 |
| 52 500 | €0.05444 | €2,858.10 |
| 75 000 | €0.05250 | €3,937.50 |
| Unit Price without VAT: | €0.06865 |
|---|---|
| Unit Price with VAT: | €0.08616 |








