
MTZJ2V4SA R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ2V4SAR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ2V4SA R0G |
Description | DIODE ZENER 2.43V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.43 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ2V4SA R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02791 | €279.10 |
| 20 000 | €0.02522 | €504.40 |
| 30 000 | €0.02384 | €715.20 |
| 50 000 | €0.02230 | €1,115.00 |
| 70 000 | €0.02138 | €1,496.60 |
| 100 000 | €0.02049 | €2,049.00 |
| 250 000 | €0.01854 | €4,635.00 |
| Unit Price without VAT: | €0.02791 |
|---|---|
| Unit Price with VAT: | €0.03503 |


