
MBRS25100CT MNG | |
---|---|
DigiKey Part Number | MBRS25100CTMNG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS25100CT MNG |
Description | DIODE ARR SCHOT 100V 25A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 25A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS25100CT MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |