
SMCJ8.5CAH | |
|---|---|
DigiKey Part Number | 1801-SMCJ8.5CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CAH |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 109A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 109A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20153 | €604.59 |
| 6 000 | €0.18561 | €1,113.66 |
| 9 000 | €0.17750 | €1,597.50 |
| 15 000 | €0.16839 | €2,525.85 |
| 21 000 | €0.16350 | €3,433.50 |
| Unit Price without VAT: | €0.20153 |
|---|---|
| Unit Price with VAT: | €0.25292 |

