
MBR10150CTH | |
|---|---|
DigiKey Part Number | 1801-MBR10150CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR10150CTH |
Description | DIODE ARR SCHOT 150V 10A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
EDA/CAD Models | MBR10150CTH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34937 | €349.37 |
| Unit Price without VAT: | €0.34937 |
|---|---|
| Unit Price with VAT: | €0.43846 |

