
HS1F | |
|---|---|
DigiKey Part Number | 1801-HS1FTR-ND - Tape & Reel (TR) 1801-HS1FCT-ND - Cut Tape (CT) 1801-HS1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1F |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22600 | €2.26 |
| 100 | €0.14250 | €14.25 |
| 500 | €0.10614 | €53.07 |
| 1 000 | €0.09437 | €94.37 |
| 2 000 | €0.08445 | €168.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.06966 | €522.45 |
| 15 000 | €0.06364 | €954.60 |
| 22 500 | €0.06058 | €1,363.05 |
| 37 500 | €0.05713 | €2,142.38 |
| 52 500 | €0.05509 | €2,892.22 |
| 75 000 | €0.05311 | €3,983.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

