SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER207G

DigiKey Part Number
1801-HER207GTR-ND - Tape & Reel (TR)
1801-HER207GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER207G
Description
DIODE STANDARD 800V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.20500€2.05
100€0.16330€16.33
500€0.12248€61.24
1 000€0.10926€109.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.09766€341.81
7 000€0.07549€528.43
17 500€0.07344€1,285.20
24 500€0.07068€1,731.66
35 000€0.06799€2,379.65
87 500€0.06305€5,516.88
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905