
HER207G | |
---|---|
DigiKey Part Number | 1801-HER207GTR-ND - Tape & Reel (TR) 1801-HER207GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER207G |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
10 | €0.20500 | €2.05 |
100 | €0.16330 | €16.33 |
500 | €0.12248 | €61.24 |
1 000 | €0.10926 | €109.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | €0.09766 | €341.81 |
7 000 | €0.07549 | €528.43 |
17 500 | €0.07344 | €1,285.20 |
24 500 | €0.07068 | €1,731.66 |
35 000 | €0.06799 | €2,379.65 |
87 500 | €0.06305 | €5,516.88 |
Unit Price without VAT: | €0.31000 |
---|---|
Unit Price with VAT: | €0.38905 |