


HDBLS103G | |
---|---|
DigiKey Part Number | 1801-HDBLS103GTR-ND - Tape & Reel (TR) 1801-HDBLS103GCT-ND - Cut Tape (CT) 1801-HDBLS103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS103G |
Description | BRIDGE RECT 1PHASE 200V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.06000 | €1.06 |
10 | €0.66100 | €6.61 |
100 | €0.43490 | €43.49 |
500 | €0.33804 | €169.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.29096 | €436.44 |
3 000 | €0.25292 | €758.76 |
4 500 | €0.24525 | €1,103.62 |
7 500 | €0.24158 | €1,811.85 |
10 500 | €0.23354 | €2,452.17 |
15 000 | €0.22860 | €3,429.00 |
Unit Price without VAT: | €1.06000 |
---|---|
Unit Price with VAT: | €1.33030 |