
GBU607H | |
|---|---|
DigiKey Part Number | 1801-GBU607H-ND |
Manufacturer | |
Manufacturer Product Number | GBU607H |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU607H Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBU |
Current - Average Rectified (Io) 6 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99000 | €9.90 |
| 100 | €0.66290 | €66.29 |
| 500 | €0.52268 | €261.34 |
| 1 000 | €0.47754 | €477.54 |
| 2 000 | €0.43959 | €879.18 |
| 5 000 | €0.39853 | €1,992.65 |
| 10 000 | €0.37317 | €3,731.70 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

