Similar

FR105G-K | |
|---|---|
DigiKey Part Number | 1801-FR105G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR105G-K |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG106R_R2_00001 | Panjit International Inc. | 0 | 3757-PG106R_R2_00001TR-ND | €0.03086 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03391 | €169.55 |
| 10 000 | €0.03048 | €304.80 |
| 15 000 | €0.02872 | €430.80 |
| 25 000 | €0.02675 | €668.75 |
| 35 000 | €0.02558 | €895.30 |
| 50 000 | €0.02445 | €1,222.50 |
| 125 000 | €0.02195 | €2,743.75 |
| 250 000 | €0.02041 | €5,102.50 |
| Unit Price without VAT: | €0.03391 |
|---|---|
| Unit Price with VAT: | €0.04256 |


