DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR105G A0G

DigiKey Part Number
FR105GA0GCT-ND - Cut Tape (CT)
FR105GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR105G A0G
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15100€1.51
100€0.09430€9.43
500€0.06948€34.74
1 000€0.06145€61.45
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€0.05120€153.60
6 000€0.03774€226.44
9 000€0.03276€294.84
15 000€0.03256€488.40
21 000€0.03244€681.24
30 000€0.03232€969.60
75 000€0.03206€2,404.50
150 000€0.03089€4,633.50
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375