
ES5D-T | |
|---|---|
DigiKey Part Number | 1801-ES5D-TTR-ND - Tape & Reel (TR) 1801-ES5D-TCT-ND - Cut Tape (CT) 1801-ES5D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5D-T |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 185pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36700 | €3.67 |
| 100 | €0.23500 | €23.50 |
| 500 | €0.17798 | €88.99 |
| 1 000 | €0.15960 | €159.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13621 | €408.63 |
| 6 000 | €0.12442 | €746.52 |
| 9 000 | €0.11841 | €1,065.69 |
| 15 000 | €0.11166 | €1,674.90 |
| 21 000 | €0.10766 | €2,260.86 |
| 30 000 | €0.10378 | €3,113.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

