
SMBJ8.0CH | |
|---|---|
DigiKey Part Number | 1801-SMBJ8.0CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CH |
Description | TVS DIODE 8VWM 15VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12883 | €386.49 |
| 6 000 | €0.11773 | €706.38 |
| 9 000 | €0.11207 | €1,008.63 |
| 15 000 | €0.10571 | €1,585.65 |
| 21 000 | €0.10495 | €2,203.95 |
| 30 000 | €0.09995 | €2,998.50 |
| Unit Price without VAT: | €0.12883 |
|---|---|
| Unit Price with VAT: | €0.16168 |

