ES2CHM4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.10521
Datasheet

Similar


Diodes Incorporated
In Stock: 8 951
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 833
Unit Price: €0.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12443
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 799
Unit Price: €0.43000
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2CHM4G

DigiKey Part Number
ES2CHM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2CHM4G
Description
DIODE STANDARD 150V 2A DO214AA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types