ES1LJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 56 754
Unit Price: €0.20000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04952
Datasheet

Similar


Comchip Technology
In Stock: 10 167
Unit Price: €0.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20 551
Unit Price: €0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 78 441
Unit Price: €0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03366
Datasheet

Similar


onsemi
In Stock: 142 879
Unit Price: €0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 000
Unit Price: €0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 11 996
Unit Price: €0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 821
Unit Price: €0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 740
Unit Price: €0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 194 788
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 107 140
Unit Price: €0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 733
Unit Price: €0.37000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1LJ

DigiKey Part Number
1801-ES1LJTR-ND - Tape & Reel (TR)
1801-ES1LJCT-ND - Cut Tape (CT)
1801-ES1LJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1LJ
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
EDA/CAD Models
ES1LJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types