


DBLS107G | |
---|---|
DigiKey Part Number | 1801-DBLS107GTR-ND - Tape & Reel (TR) 1801-DBLS107GCT-ND - Cut Tape (CT) 1801-DBLS107GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS107G |
Description | BRIDGE RECT 1PHASE 1KV 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.76000 | €0.76 |
10 | €0.47400 | €4.74 |
100 | €0.30740 | €30.74 |
500 | €0.23576 | €117.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.18395 | €275.93 |
3 000 | €0.17262 | €517.86 |
4 500 | €0.16564 | €745.38 |
7 500 | €0.16428 | €1,232.10 |
10 500 | €0.15768 | €1,655.64 |
15 000 | €0.15253 | €2,287.95 |
37 500 | €0.14620 | €5,482.50 |
Unit Price without VAT: | €0.76000 |
---|---|
Unit Price with VAT: | €0.95380 |