


BZX84JB4V7H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB4V7HRRGTR-ND - Tape & Reel (TR) 1801-BZX84JB4V7HRRGCT-ND - Cut Tape (CT) 1801-BZX84JB4V7HRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84JB4V7H RRG |
Description | SOD-323F, 550MW, 2%, 4.7V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB4V7H RRG Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 100 | €0.07390 | €7.39 |
| 500 | €0.05400 | €27.00 |
| 1 000 | €0.04754 | €47.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03930 | €117.90 |
| 6 000 | €0.03514 | €210.84 |
| 9 000 | €0.03301 | €297.09 |
| 15 000 | €0.03062 | €459.30 |
| 21 000 | €0.02920 | €613.20 |
| 30 000 | €0.02782 | €834.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

