Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23
SOT-23

BZX84C5V6H RFG

DigiKey Part Number
1801-BZX84C5V6HRFGTR-ND - Tape & Reel (TR)
1801-BZX84C5V6HRFGCT-ND - Cut Tape (CT)
1801-BZX84C5V6HRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6H RFG
Description
SOT-23, 300MW, 5%, 5.6V, ZENER D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V6H RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11200€1.12
100€0.06930€6.93
500€0.05064€25.32
1 000€0.04458€44.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03685€110.55
6 000€0.03294€197.64
9 000€0.03095€278.55
15 000€0.02871€430.65
21 000€0.02738€574.98
30 000€0.02608€782.40
75 000€0.02325€1,743.75
150 000€0.02149€3,223.50
300 000€0.02002€6,006.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590