


BZX84C5V6H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C5V6HRFGTR-ND - Tape & Reel (TR) 1801-BZX84C5V6HRFGCT-ND - Cut Tape (CT) 1801-BZX84C5V6HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6H RFG |
Description | SOT-23, 300MW, 5%, 5.6V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11200 | €1.12 |
| 100 | €0.06930 | €6.93 |
| 500 | €0.05064 | €25.32 |
| 1 000 | €0.04458 | €44.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03685 | €110.55 |
| 6 000 | €0.03294 | €197.64 |
| 9 000 | €0.03095 | €278.55 |
| 15 000 | €0.02871 | €430.65 |
| 21 000 | €0.02738 | €574.98 |
| 30 000 | €0.02608 | €782.40 |
| 75 000 | €0.02325 | €1,743.75 |
| 150 000 | €0.02149 | €3,223.50 |
| 300 000 | €0.02002 | €6,006.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

