


BZX584B68 | |
---|---|
DigiKey Part Number | 1801-BZX584B68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B68 |
Description | DIODE ZENER 68V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | €0.02934 | €234.72 |
16 000 | €0.02646 | €423.36 |
24 000 | €0.02499 | €599.76 |
40 000 | €0.02333 | €933.20 |
56 000 | €0.02235 | €1,251.60 |
80 000 | €0.02140 | €1,712.00 |
200 000 | €0.01931 | €3,862.00 |
400 000 | €0.01802 | €7,208.00 |
Unit Price without VAT: | €0.02934 |
---|---|
Unit Price with VAT: | €0.03682 |