
KBPF407G | |
|---|---|
DigiKey Part Number | 1801-KBPF407G-ND |
Manufacturer | |
Manufacturer Product Number | KBPF407G |
Description | BRIDGE RECT 1PHASE 1KV 4A KBPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPF | |
Supplier Device Package | KBPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.57800 | €5.78 |
| 100 | €0.37810 | €37.81 |
| 500 | €0.29230 | €146.15 |
| 1 000 | €0.26466 | €264.66 |
| 2 100 | €0.23990 | €503.79 |
| 6 300 | €0.21072 | €1,327.54 |
| 10 500 | €0.19965 | €2,096.32 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

