
BZV55C8V2 L0G | |
---|---|
DigiKey Part Number | BZV55C8V2L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C8V2 L0G |
Description | DIODE ZENER 8.2V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C8V2 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02583 | €258.30 |
20 000 | €0.02359 | €471.80 |
30 000 | €0.02244 | €673.20 |
50 000 | €0.02114 | €1,057.00 |
70 000 | €0.02036 | €1,425.20 |
100 000 | €0.01960 | €1,960.00 |
250 000 | €0.01844 | €4,610.00 |
Unit Price without VAT: | €0.02583 |
---|---|
Unit Price with VAT: | €0.03242 |