Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C56 L0G | |
|---|---|
DigiKey Part Number | BZV55C56L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C56 L0G |
Description | DIODE ZENER 56V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C56 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 42 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 135 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B56 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B56L0G-ND | €0.03230 | Parametric Equivalent |
| BZT55C56 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C56L0G-ND | €0.03048 | Parametric Equivalent |
| BZV55B56 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B56TR-ND | €0.04552 | Parametric Equivalent |
| BZV55B56 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B56L0GTR-ND | €0.03048 | Parametric Equivalent |
| BZV55C56 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55C56TR-ND | €0.02863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02863 | €286.30 |
| 20 000 | €0.02588 | €517.60 |
| 30 000 | €0.02448 | €734.40 |
| 50 000 | €0.02291 | €1,145.50 |
| 70 000 | €0.02197 | €1,537.90 |
| 100 000 | €0.02107 | €2,107.00 |
| 250 000 | €0.01908 | €4,770.00 |
| Unit Price without VAT: | €0.02863 |
|---|---|
| Unit Price with VAT: | €0.03593 |



