


BZT52C47 | |
|---|---|
DigiKey Part Number | 1801-BZT52C47TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C47 |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C47 | Diotec Semiconductor | 2 807 | 4878-BZT52C47CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.03490 | €209.40 |
| 12 000 | €0.03145 | €377.40 |
| 18 000 | €0.02969 | €534.42 |
| 30 000 | €0.02771 | €831.30 |
| 42 000 | €0.02654 | €1,114.68 |
| 60 000 | €0.02540 | €1,524.00 |
| 150 000 | €0.02290 | €3,435.00 |
| 300 000 | €0.02136 | €6,408.00 |
| Unit Price without VAT: | €0.03490 |
|---|---|
| Unit Price with VAT: | €0.04380 |


