
BZT52C47 RHG | |
|---|---|
DigiKey Part Number | BZT52C47RHGTR-ND - Tape & Reel (TR) BZT52C47RHGCT-ND - Cut Tape (CT) BZT52C47RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47 RHG |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C47-G RHG | Taiwan Semiconductor Corporation | 3 000 | 1801-BZT52C47-GRHGCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06820 | €6.82 |
| 500 | €0.04978 | €24.89 |
| 1 000 | €0.04376 | €43.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03610 | €108.30 |
| 6 000 | €0.03223 | €193.38 |
| 9 000 | €0.03025 | €272.25 |
| 15 000 | €0.02803 | €420.45 |
| 21 000 | €0.02671 | €560.91 |
| 30 000 | €0.02543 | €762.90 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

