


BZT52C36K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C36KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C36KRKGCT-ND - Cut Tape (CT) 1801-BZT52C36KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36K RKG |
Description | DIODE ZENER 36V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C36K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07290 | €7.29 |
| 500 | €0.05330 | €26.65 |
| 1 000 | €0.04696 | €46.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03886 | €116.58 |
| 6 000 | €0.03478 | €208.68 |
| 9 000 | €0.03269 | €294.21 |
| 15 000 | €0.03034 | €455.10 |
| 21 000 | €0.02895 | €607.95 |
| 30 000 | €0.02760 | €828.00 |
| 75 000 | €0.02463 | €1,847.25 |
| 150 000 | €0.02279 | €3,418.50 |
| 300 000 | €0.02125 | €6,375.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

