
BZT52C20S RRG | |
|---|---|
DigiKey Part Number | BZT52C20SRRGTR-ND - Tape & Reel (TR) BZT52C20SRRGCT-ND - Cut Tape (CT) BZT52C20SRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20S RRG |
Description | DIODE ZENER 20V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20S RRG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20S R9G | Taiwan Semiconductor Corporation | 10 000 | 1801-BZT52B20SR9GCT-ND | €0.19000 | Parametric Equivalent |
| BZT52C20S R9G | Taiwan Semiconductor Corporation | 10 000 | 1801-BZT52C20SR9GCT-ND | €0.19000 | Parametric Equivalent |
| MM3Z20VC | onsemi | 5 420 | MM3Z20VCCT-ND | €0.19000 | Direct |
| MM3Z20VB | onsemi | 15 967 | MM3Z20VBCT-ND | €0.20000 | Similar |
| UDZSTE-1720B | Rohm Semiconductor | 966 | UDZSTE-1720BCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.10770 | €10.77 |
| 500 | €0.07952 | €39.76 |
| 1 000 | €0.07040 | €70.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03530 | €105.90 |
| 6 000 | €0.03155 | €189.30 |
| 9 000 | €0.02963 | €266.67 |
| 15 000 | €0.02747 | €412.05 |
| 21 000 | €0.02619 | €549.99 |
| 30 000 | €0.02495 | €748.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

