
BZT52B6V8-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B6V8-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B6V8-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B6V8-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8-G RHG |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B6V8-G RHG Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12900 | €1.29 |
| 100 | €0.08000 | €8.00 |
| 500 | €0.05860 | €29.30 |
| 1 000 | €0.05163 | €51.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04276 | €128.28 |
| 6 000 | €0.03829 | €229.74 |
| 9 000 | €0.03600 | €324.00 |
| 15 000 | €0.03343 | €501.45 |
| 21 000 | €0.03190 | €669.90 |
| 30 000 | €0.03042 | €912.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

