BAT54BR-G REG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08812
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.09842

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08812
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.09842

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.25734
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 26 134
Unit Price: €0.38000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 22 651
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.25734
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 21 874
Unit Price: €0.29000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 13 058
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 17 364
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.12227
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.12227
Datasheet
MFG_6-TSSOP,-SC-88,-SOT-363,SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54BR-G REG

DigiKey Part Number
BAT54BR-GREG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54BR-G REG
Description
DIODE ARR SCHOT 30V 200MA SOT363
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.